TPS62A0569DRLR

Texas Instruments
595-TPS62A0569DRLR
TPS62A0569DRLR

Mfr.:

Description:
Switching Voltage Regulators 2.5V to 5.5V input 2A high-efficiency s

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹21.43 ₹21.43
₹14.26 ₹142.60
₹12.58 ₹314.50
₹10.72 ₹1,072.00
₹9.88 ₹2,470.00
₹9.32 ₹4,660.00
₹8.85 ₹8,850.00
₹8.39 ₹16,780.00
Full Reel (Order in multiples of 4000)
₹8.01 ₹32,040.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-563-6
Buck
600 mV to 5.5 V
2 A
1 Output
2.5 V
5.5 V
23 uA
- 40 C
+ 125 C
TPS62A0569
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2.5 V to 5.5 V
Operating Supply Current: 23 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.5 V
Type: Synchronous Buck Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS62A056x Step-Down Buck DC-DC Converters

Texas Instruments TPS62A056x Synchronous Step-Down Buck DC-DC Converters are optimized for high efficiency and a compact design. The devices integrate switches capable of delivering up to 2A of output current. At medium to heavy loads, the devices operate in peak-current mode pulse-width modulation (PWM) with a switching frequency of approximately 2.4MHz. At light load, the devices automatically enter power-saving mode (PSM) to maintain high efficiency over the entire load current range. In a shutdown, current consumption is minimized to extend the application's shelf life. The TPS62A056xA variants of this device family operate in forced PWM across the whole load current range.