TPS62A06ADRLR

Texas Instruments
595-TPS62A06ADRLR
TPS62A06ADRLR

Mfr.:

Description:
Switching Voltage Regulators 2.5-V to 5.5-V input 6-A high-efficienc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,893

Stock:
9,893 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹95.98 ₹95.98
₹68.67 ₹686.70
₹62.06 ₹1,551.50
₹54.70 ₹5,470.00
₹51.16 ₹12,790.00
₹49.01 ₹24,505.00
₹47.61 ₹47,610.00
₹45.57 ₹91,140.00
Full Reel (Order in multiples of 4000)
₹45.57 ₹1,82,280.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-563-6
Buck
600 mV to 5.5 V
6 A
1 Output
2.5 V
5.5 V
26 uA
2.2 MHz
- 40 C
+ 125 C
TPS62A06A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2.5 V to 5.5 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.5 V
Type: Synchronous Buck Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS62A06 Step-Down Buck DC/DC Converters

Texas Instruments TPS62A06 Synchronous Step-Down Buck DC/DC Converters are optimized for high efficiency and compact solution size. The device integrates switches capable of delivering an output current of up to 6A. At medium to heavy loads, the device operates in pulse width modulation (PWM) mode with a 2.2MHz switching frequency. The device automatically enters power save mode (PSM) at a light load to maintain high efficiency over the entire load current range. The TPS62A06A variants of this device family operate in forced PWM across the whole load current range.