TPS63001DRCT

Texas Instruments
595-TPS63001DRCT
TPS63001DRCT

Mfr.:

Description:
Switching Voltage Regulators 96% Buck-Boost Conve rter A 595-TPS63001 A 595-TPS63001DRCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 625

Stock:
625 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹275.81 ₹275.81
₹206.86 ₹2,068.60
₹189.16 ₹4,729.00
₹169.59 ₹16,959.00
Full Reel (Order in multiples of 250)
₹160.27 ₹40,067.50
₹151.88 ₹75,940.00
₹147.22 ₹1,47,220.00
₹144.43 ₹3,61,075.00
₹143.50 ₹7,17,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹234.81
Min:
1

Similar Product

Texas Instruments TPS63001DRCR
Texas Instruments
Switching Voltage Regulators 96% Buck-Boost Conv A 595-TPS63001DRCT A A 595-TPS63001DRCT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSON-10
Boost, Buck
3.3 V
1.8 A
1 Output
1.8 V
5.5 V
363 uA
1.5 MHz
- 40 C
+ 85 C
TPS63001
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 1.8 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Current: 40 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Power Switching Regulator
Unit Weight: 26.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.