TPS63802HDKEVM

Texas Instruments
595-TPS63802HDKEVM
TPS63802HDKEVM

Mfr.:

Description:
Power Management IC Development Tools TPS63802HDKEVM - Har dware Development K

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,661.52 ₹16,661.52

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Development Kits
Voltage Regulator - Switching Regulator
1.8 V to 5.5 V
3.3 V
TPS63802
TPS63802HDK
Brand: Texas Instruments
Output Current: 2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS63802HDKEVM Hardware Development Kit

Texas Instruments TPS63802HDKEVM Hardware Development Kit is a universal development tool designed to help users easily and quickly evaluate and test the most common buck-boost converter use cases. The use cases include backup power, input current limit, LED driver, digital voltage scaling, bypass mode, and precise enable. Users can easily select different use cases by changing jumpers and dip switches. No soldering is required. The Texas Instruments TPS63802HDKEVM uses the TPS63802, and the output voltage is set to 3.3V. The evaluation module operates from 1.8V to 5.5V input voltage. Output currents can go up to 2A in buck mode and boost mode.