TPS63900EVM

Texas Instruments
595-TPS63900EVM
TPS63900EVM

Mfr.:

Description:
Power Management IC Development Tools TPS63900 low Iq buck -boost converter ev

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,479.92 ₹5,479.92

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
1.8 V to 5.5 V
1.8 V to 5 V
TPS63900
TPS63900
Brand: Texas Instruments
For Use With: WSON-10 Package Buck-Boost Converter
Output Current: 400 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS63900EVM Converter Evaluation Module (EVM)

Texas Instruments TPS63900EVM Converter Evaluation Module (EVM) is designed to help the users easily evaluate and test the operation and functionality of the TPS63900 buck-boost converter. The evaluation module operates from 1.8V to 5.5V input voltage. Output currents can go up to 400mA in buck mode and boost mode. The user can evaluate the different features of the TPS63900, including the low Iq and the programming interface. The Texas Instruments TPS63900 comes in a small 2.5 x 2.5mm2 WSON package.