TPS650061RUKR

Texas Instruments
595-TPS650061RUKR
TPS650061RUKR

Mfr.:

Description:
Power Management Specialised - PMIC 2.25MHz Step-Down Co nverter A 595-TPS65 A 595-TPS650061RUKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,936

Stock:
2,936 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹382.97 ₹382.97
₹289.79 ₹2,897.90
₹266.49 ₹6,662.25
₹241.34 ₹24,134.00
₹229.22 ₹57,305.00
₹227.36 ₹1,13,680.00
₹214.31 ₹2,14,310.00
Full Reel (Order in multiples of 3000)
₹206.86 ₹6,20,580.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹451.92
Min:
1

Similar Product

Texas Instruments TPS650061RUKT
Texas Instruments
Power Management Specialised - PMIC 2.25MHz Step-Down Co nverter A 595-TPS65 A 595-TPS650061RUKR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS650061
Converters
SMD/SMT
WQFN-20
1 A
6 V
1.6 V
3.3 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Application: C2834x
Brand: Texas Instruments
Development Kit: TPS650061EVM-584
Input Voltage Range: 1.6 V to 6 V
Moisture Sensitive: Yes
Output Voltage Range: 1.8 V to 3.3 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 38.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99