TPS65023BRSBT

Texas Instruments
595-TPS65023BRSBT
TPS65023BRSBT

Mfr.:

Description:
Battery Management Pwr Mgmt IC for Li/I on-Pwred Sys A 595- A 595-TPS65023BRSBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 712

Stock:
712 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹555.35 ₹555.35
₹423.04 ₹4,230.40
₹390.42 ₹9,760.50
₹354.08 ₹35,408.00
Full Reel (Order in multiples of 250)
₹328.93 ₹82,232.50
₹321.47 ₹1,60,735.00
₹317.74 ₹3,17,740.00
₹314.02 ₹7,85,050.00
5,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹468.70
Min:
1

Similar Product

Texas Instruments TPS65023BRSBR
Texas Instruments
Battery Management Pwr Mgmt IC for Li/I on-Pwred Sys A 595- A 595-TPS65023BRSBT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
600 mV to 2.5 V
30 mA
2.5 V to 6 V
WQFN-40
SMD/SMT
TPS65023B
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 85 uA
Product Type: Battery Management
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 54.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.