TPS650250RHBR

Texas Instruments
595-TPS650250RHBR
TPS650250RHBR

Mfr.:

Description:
Battery Management Power Mgmt IC for Li -Ion Pwr Sys A 595- A 595-TPS650250RHBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,514

Stock:
5,514 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹495.72 ₹495.72
₹378.31 ₹3,783.10
₹348.49 ₹8,712.25
₹315.88 ₹31,588.00
₹300.04 ₹75,010.00
₹290.72 ₹1,45,360.00
₹286.99 ₹2,86,990.00
Full Reel (Order in multiples of 3000)
₹286.99 ₹8,60,970.00
6,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹588.90
Min:
1

Similar Product

Texas Instruments TPS650250RHBT
Texas Instruments
Battery Management Power Mgmt IC for Li -Ion Pwr Sys A 595- A 595-TPS650250RHBR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion
3.3 V
1.6 A
6 V
VQFN-32
SMD/SMT
TPS650250
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS650250EVM-447
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 135 uA
Pd - Power Dissipation: 1.57 W
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 71.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

TPS650250 Power Management ICs

Texas Instruments TPS650250 Power Management ICs contain 6 channels, which consist of 3 buck converters and 3 LDO, in a small 5x5mm QFN package. This TI device lets designers adjust output voltages by using external resistor dividers. The TPS650250 also features Dynamic Voltage Scaling (DVS) at the core voltage, DCDC3. The voltage can be changed during operation by changing the value of the external resistor. All rails can be sequenced using the EN pins.