TPS65035001RZDRQ1

Texas Instruments
595-TPS65035001RZRQ1
TPS65035001RZDRQ1

Mfr.:

Description:
Power Management Specialised - PMIC 18V PMIC with three buck converters and

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,908

Stock:
2,908 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 50
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹297.24 ₹297.24
₹222.70 ₹2,227.00
₹204.06 ₹5,101.50
Full Reel (Order in multiples of 3000)
₹204.06 ₹6,12,180.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS650350
SMD/SMT
WQFN-22
1.5 A
18.3 V
4 V
3.3 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Texas Instruments
Input Voltage Range: 4 V to 18.3 V
Moisture Sensitive: Yes
Output Voltage Range: 900 mV to 3.3 V
Product: Camera PMIC
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS650350-Q1 Automotive Camera Power Management IC

Texas Instruments TPS650350-Q1 Automotive Camera Power Management IC (PMIC) is a highly integrated power management IC for automotive camera modules. This device combines three step-down converters and one Low-Dropout (LDO) regulator. The BUCK1 step-down converter has an input voltage range of up to 18.3V for connections to Power over Coax (PoC). All converters operate in a forced fixed-frequency PWM mode. The TPS650350-Q1 LDO can supply 300mA and works with an input voltage range from 2.5V to 5.5V. The step-down converters and the LDO have separate voltage inputs, enabling maximum design and sequencing flexibility. This device is available in a 22-pin WQFN package (3.0mm x 3.5mm). The TPS650350-Q1 device is AEC-Q100 qualified for automotive applications. This PMIC is suitable for automotive camera modules like surround view camera modules, rear view camera modules, driver monitor camera modules, and E-mirror camera modules.