TPS6503520LRZDRQ1

Texas Instruments
595-TPS6503520LRZRQ1
TPS6503520LRZDRQ1

Mfr.:

Description:
Power Management Specialised - PMIC Automotive 18V PMIC with three buck conv

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,911

Stock:
2,911 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹365.27 ₹365.27
₹274.88 ₹2,748.80
₹252.52 ₹6,313.00
Full Reel (Order in multiples of 3000)
₹252.52 ₹7,57,560.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS650352-Q1
SMD/SMT
WQFN-22
1.5 A
18 V
4 V
3.3 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS650350Q1EVM
Input Voltage Range: 4 V to 18 V
Moisture Sensitive: Yes
Output Voltage Range: 1.8 V to 3.3 V
Product: Automotive Camera PMIC
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS650352-Q1 Automotive Power Management IC (PMIC)

Texas Instruments TPS650352-Q1 Automotive Power Management IC (PMIC) is a highly integrated PMIC for automotive camera modules. This device combines one low-dropout (LDO) regulator and three step-down converters. For connections to Power over Coax (PoC), the BUCK1 step-down converter has an input voltage range up to 18.3V. Each converter operates in a forced fixed-frequency PWM mode. The LDO operates with an input voltage range from 2.5V to 5.5V and can supply 300mA. The LDO and step-down converters have separate voltage inputs, enabling maximum design and sequencing flexibility.