TPS65054RSMT

Texas Instruments
595-TPS65054RSMT
TPS65054RSMT

Mfr.:

Description:
Power Management Specialised - PMIC 6Ch Pwr Mgmt IC A 59 5-TPS65054RSMR A 59 A 595-TPS65054RSMR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
₹353.15 ₹88,287.50
₹347.56 ₹1,73,780.00
₹344.77 ₹3,44,770.00
₹341.04 ₹8,52,600.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS65050
Converters
SMD/SMT
VQFN-32
400 mA
- 40 C
+ 85 C
Reel
Application: S3C2410/2/3
Brand: Texas Instruments
Development Kit: TPS65054EVM-195
Moisture Sensitive: Yes
Operating Supply Current: 2.4 mA
Operating Supply Voltage: 6 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 44.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.