TPS65070RSLR

Texas Instruments
595-TPS65070RSLR
TPS65070RSLR

Mfr.:

Description:
Power Management Specialised - PMIC 5Ch Pwr Mgmt IC A 59 5-TPS65070RSLT A 59 A 595-TPS65070RSLT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 31

Stock:
31
Can Dispatch Immediately
On Order:
2,500
Expected 29-06-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹736.12 ₹736.12
₹581.44 ₹5,814.40
₹538.58 ₹13,464.50
₹482.67 ₹48,267.00
₹457.51 ₹1,14,377.50
₹450.06 ₹4,50,060.00
Full Reel (Order in multiples of 2500)
₹417.45 ₹10,43,625.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
TPS65070
Voltage Regulator and LDO Regulator
SMD/SMT
VQFN-48
2 A
6.3 V
1.8 V
6.3 V
- 40 C
+ 85 C
2.5 A
Reel
Cut Tape
MouseReel
Application: OMAP-L1xx, TMS320C674x
Brand: Texas Instruments
Development Kit: TPS65070EVM-430
Input Voltage Range: 1.8 V to 6.3 V
Moisture Sensitive: Yes
Operating Supply Current: 80 uA
Operating Supply Voltage: 6.3 V
Output Voltage Range: 600 mV to 6.3 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

TPS65070 & TPS65073 Power Management ICs

Texas Instruments TPS65070 and TPS65073 Power Management ICs for navigation systems consist of a battery charger with power path management for a single Li-Ion or Li-Polymer cell. The charger on each TI power management IC can either be supplied by a USB port or on pin USB or by a DC voltage from a wall adapter connected to pin AC. The TPS65070 and TPS65073 include three highly efficient 2.25MHz step-down converters targeted at providing the core voltage, memory, and I/O voltage in a processor-based system. The step-down converters on these TI power management ICs enter a low power mode at light load for maximum efficiency across the widest possible range of load currents.