TPS650731EVM-430

595-TPS650731EVM-430
TPS650731EVM-430

Mfr.:

Description:
Power Management IC Development Tools TPS650731 Eval Mod

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Modules
Power Management Specialized
5 V
1.2 V, 1.35 V, 1.8 V
TPS650731
TPS650731
Brand: Texas Instruments
Description/Function: TPS6507xEVM-430 is a fully assembled and tested platform for evaluating the performance of the TPS6507x single-chip power management devices
Interface Type: I2C, USB
Output Current: 600 mA, 1.5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 370.585 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.