TPS6508640RSKT

Texas Instruments
595-TPS6508640RSKT
TPS6508640RSKT

Mfr.:

Description:
Power Management Specialised - PMIC Configurable multi-r ail PMIC for Xilinx A 595-TPS6508640RSKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,644

Stock:
1,644 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,282.16 ₹1,282.16
₹1,010.07 ₹10,100.70
₹942.05 ₹23,551.25
₹867.51 ₹86,751.00
Full Reel (Order in multiples of 250)
₹831.17 ₹2,07,792.50
₹806.01 ₹4,03,005.00
₹794.83 ₹7,94,830.00
2,500 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,087.41
Min:
1

Similar Product

Texas Instruments TPS6508640RSKR
Texas Instruments
Power Management Specialised - PMIC Configurable multi-r ail PMIC for Xilinx A 595-TPS6508640RSKT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS650864
Processor PMIC
SMD/SMT
VQFN-64
40 mA, 100 mA, 200 mA, 600 mA, 3 A
21 V
3 V
5.1 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Application: Zynq UltraScale+
Brand: Texas Instruments
Input Voltage Range: 3 V to 21 V
Moisture Sensitive: Yes
Output Voltage Range: 410 mV to 5.1 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 155.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS650864xx Configurable Multi-Rail PMIC

Texas Instruments TPS650864xx Configurable Multi-Rail PMIC is a single-chip power-management IC (PMIC) designed for Xilinx Zynq multi-processor system-on-chip (MPSoCs) and field-programmable gate array (FPGAs). The TPS650864xx offers an input range of 5.6V to 21V, enabling a wide range of applications. The device is targeted for wall-powered applications or 2S, 3S, or 4S Li-Ion battery packs (NVDC or non-NVDC power architectures). The D-CAP2 and DCS-Control high-frequency voltage regulators use small inductors and capacitors to achieve a small solution size. The D-CAP2 and DCS-Control topologies have excellent transient response performance. This feature is ideal for processor core and system memory rails with fast load switching. An I2C interface allows simple control either by an embedded controller (EC) or an SoC.