TPS65150PWP

Texas Instruments
595-TPS65150PWP
TPS65150PWP

Mfr.:

Description:
LCD Drivers Compact LCD Bias Sup ply IC A 595-TPS651 A 595-TPS65150PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,764

Stock:
1,764 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹300.04 ₹300.04
₹225.50 ₹2,255.00
₹192.88 ₹4,822.00
₹182.63 ₹21,915.60
₹177.97 ₹53,391.00
₹173.31 ₹93,587.40
₹168.66 ₹2,02,392.00
₹159.34 ₹3,82,416.00
₹156.54 ₹9,39,240.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹255.31
Min:
1

Similar Product

Texas Instruments TPS65150PWPR
Texas Instruments
LCD Drivers Compact LCD Bias Sup ply IC A 595-TPS651 A 595-TPS65150PWP

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LCD Drivers
RoHS:  
1.2 MHz
HTSSOP-24
6 V
1.8 V
1.32 W
TPS65150
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Interface Type: Parallel
Moisture Sensitive: Yes
Product: Compact LCD Bias ICs with VCOM Buffer
Product Type: LCD Drivers
Factory Pack Quantity: 60
Subcategory: Driver ICs
Unit Weight: 98.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.