TPS65160PWPR

Texas Instruments
595-TPS65160PWPR
TPS65160PWPR

Mfr.:

Description:
Power Management Specialised - PMIC Bias Power Supply A 595-TPS65160PWP A 59 A 595-TPS65160PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,882

Stock:
1,882 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1882 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹458.45 ₹458.45
₹450.99 ₹4,509.90
₹448.20 ₹11,205.00
₹412.79 ₹41,279.00
₹391.36 ₹97,840.00
₹351.29 ₹1,75,645.00
₹296.31 ₹2,96,310.00
Full Reel (Order in multiples of 2000)
₹284.20 ₹5,68,400.00
4,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹588.90
Min:
1

Similar Product

Texas Instruments TPS65160PWP
Texas Instruments
Power Management Specialised - PMIC Bias Power Supply A 595-TPS65160PWPR A 5 A 595-TPS65160PWPR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS65160
LCD, TFT
SMD/SMT
HTSSOP-28
1.8 A
14 V
8 V
20 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS65160EVM-194
Input Voltage Range: 8 V to 14 V
Moisture Sensitive: Yes
Operating Supply Voltage: 8 V to 14 V
Output Voltage Range: - 2 V to 20 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 118.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.