TPS65170RHDR

595-TPS65170RHDR
TPS65170RHDR

Mfr.:

Description:
Power Management Specialised - PMIC LCD Bias Supply

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹156.54
Min:
1

Similar Product

Texas Instruments TPS65170RHDT
Texas Instruments
Power Management Specialised - PMIC LCD Bias Supply
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
TPS65170
LCD, TFT
SMD/SMT
VQFN-28
14.7 V
8.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS65170EVM-559
Input Voltage Range: 8.6 V to 14.7 V
Moisture Sensitive: Yes
Operating Supply Voltage: 8.6 V to 14.7 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 135.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.