TPS65178RSLR

Texas Instruments
595-TPS65178RSLR
TPS65178RSLR

Mfr.:

Description:
Power Management Specialised - PMIC Fully Programmable L CD Bias IC A 595-TP A 595-TPS65178RSLT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹106.23 ₹2,65,575.00
₹104.36 ₹5,21,800.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹244.13
Min:
1

Similar Product

Texas Instruments TPS65178RSLT
Texas Instruments
Power Management Specialised - PMIC Fully Programmable L CD Bias IC A 595-TP A 595-TPS65178RSLR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS65178
LCD, TFT
SMD/SMT
VQFN-48
8.6 V
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Input Voltage Range: 8.6 V to 14.7 V
Moisture Sensitive: Yes
Operating Supply Voltage: 8.6 V to 14.7 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.