TPS6521501WRHBRQ1

Texas Instruments
595-PS6521501WRHBRQ1
TPS6521501WRHBRQ1

Mfr.:

Description:
Power Management Specialised - PMIC Automotive PMIC with three buck converte

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹220.84 ₹6,62,520.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS65215-Q1
Power Management
SMD/SMT
VQFN-32
300 mA, 400 mA, 1.5 A, 3.5 A
5.5 V
1.5 V, 2.2 V, 2.5 V
3.3 V
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Input Voltage Range: 1.5 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Voltage: 1.5 V to 5.5 V
Output Voltage Range: 1.2 V to 3.3 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 69 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.