TPS65217CRSLT

Texas Instruments
595-TPS65217CRSLT
TPS65217CRSLT

Mfr.:

Description:
Power Management Specialised - PMIC Sgl-Chip PMIC A 595- TPS65217CRSLR A 595 A 595-TPS65217CRSLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1,496

Stock:
1,496 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹647.60 ₹647.60
₹499.44 ₹4,994.40
₹462.17 ₹11,554.25
₹422.11 ₹42,211.00
Full Reel (Order in multiples of 250)
₹401.61 ₹1,00,402.50
₹383.90 ₹1,91,950.00
₹373.65 ₹3,73,650.00
₹369.92 ₹9,24,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹560.94
Min:
1

Similar Product

Texas Instruments TPS65217CRSLR
Texas Instruments
Power Management Specialised - PMIC Sgl-Chip PMIC A 595- TPS65217CRSLT A 595 A 595-TPS65217CRSLT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
TPS65217
Processor PMIC
SMD/SMT
VQFN-48
100 mA, 200 mA, 400 mA, 1.2 A
5.8 V
1.8 V
3.3 V
- 40 C
+ 105 C
2.5 A
Reel
Cut Tape
MouseReel
Application: AM335x
Brand: Texas Instruments
Development Kit: TPS65217CEVM
Input Voltage Range: 1.8 V to 5.8 V
Moisture Sensitive: Yes
Operating Supply Voltage: 4.3 V to 5.8 V
Output Voltage Range: 900 mV to 3.3 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.