TPS6521815RSLR

Texas Instruments
595-TPS6521815RSLR
TPS6521815RSLR

Mfr.:

Description:
Power Management Specialised - PMIC User-programmable Po wer Management IC ( A 595-TPS6521815RSLT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹451.92 ₹451.92
₹343.83 ₹3,438.30
₹316.81 ₹7,920.25
₹286.99 ₹28,699.00
₹273.95 ₹68,487.50
₹264.63 ₹2,64,630.00
Full Reel (Order in multiples of 2500)
₹248.79 ₹6,21,975.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹517.15
Min:
1

Similar Product

Texas Instruments TPS6521815RSLT
Texas Instruments
Power Management Specialised - PMIC User-programmable Po wer Management IC ( A 595-TPS6521815RSLR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS6521815
Processor PMIC
SMD/SMT
VQFN-48
1.8 A
5.5 V
1.2 V
3.4 V
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage Range: 1.2 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Voltage: 2.2 V to 3.3 V
Output Voltage Range: 850 mV to 3.4 V
Product: Power Management Specialized
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 102 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS6521815 User-Programmable Power Management ICs

Texas Instruments TPS6521815 User-Programmable Power Management ICs are single-chip power-management ICs (PMICs). The devices are user-programmable to power a variety of SoCs and FPGAs. The Texas Instruments TPS6521815 is characterized across a –40°C to +105°C temperature range, making it ideal for industrial applications.