TPS65218EVM-100

Texas Instruments
595-TPS65218EVM-100
TPS65218EVM-100

Mfr.:

Description:
Power Management IC Development Tools TPS65218 Evaluation Module

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,070.72 ₹11,070.72

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
Power Management Specialized
2.7 V to 5.5 V
1 V, 1.1 V, 1.2 V, 1.8 V
TPS65218
TPS65218-100
Brand: Texas Instruments
For Use With: TPS65218
Interface Type: I2C, USB
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 4.164 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS65218EVM-100 PMIC Evaluation Module (EVM)

Texas Instruments TPS65218EVM-100 PMIC Evaluation Module (EVM) is a fully assembled platform for evaluating the performance of the TPS65218 power management device. The Texas Instruments TPS65218 is a highly integrated power management solution for Arm® Cortex™ microprocessors.