TPS6521905RHBR

Texas Instruments
595-TPS6521905RHBR
TPS6521905RHBR

Mfr.:

Description:
Power Management Specialised - PMIC User-programmable po wer management IC (

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,288

Stock:
2,288 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹281.40 ₹281.40
₹210.59 ₹2,105.90
₹192.88 ₹4,822.00
₹173.31 ₹17,331.00
₹164.00 ₹41,000.00
₹161.20 ₹80,600.00
₹156.54 ₹1,56,540.00
Full Reel (Order in multiples of 3000)
₹147.22 ₹4,41,660.00
₹144.43 ₹8,66,580.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS6521905
Processor PMIC
SMD/SMT
VQFN-32
3.5 A
5.5 V
2.5 V
3.4 V
- 40 C
+ 105 C
250 uA
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 2.5 V to 5.5 V
Output Voltage Range: 600 mV to 3.4 V
Product: Multi-Channel PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS6521905/TPS6521905-Q1 PMIC

Texas Instruments TPS6521905/TPS6521905-Q1 Power Management IC (PMIC) is designed to supply a wide range of SoCs in portable and stationary applications. The device is characterized across an ambient temperature range of -40°C to +105°C, making the PMIC an excellent choice for various industrial applications. The device includes three synchronous step-down DC-DC converters and four linear regulators. The DC-DC converters are capable of 1x 3.5A and 2x 2A. The converters require a small 470nH inductor, 4.7µF input capacitance, and a minimum 10µF output capacitance per rail.