TPS65232A2DCA

Texas Instruments
595-TPS65232A2DCA
TPS65232A2DCA

Mfr.:

Description:
Power Management Specialised - PMIC Wide Inp Vltg PMU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹787.37 ₹787.37
₹611.26 ₹6,112.60
₹547.90 ₹13,697.50
₹531.13 ₹63,735.60
₹519.94 ₹1,45,583.20
₹513.42 ₹2,66,978.40
₹505.97 ₹5,05,970.00
2,520 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS65232A2
SMD/SMT
HTSSOP-48
0 C
+ 85 C
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 4 mA
Operating Supply Voltage: 10.8 V to 22 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 40
Subcategory: PMIC - Power Management ICs
Unit Weight: 210.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.