TPS65261RHBT

Texas Instruments
595-TPS65261RHBT
TPS65261RHBT

Mfr.:

Description:
Power Management Specialised - PMIC 4.5-18V Input Vout C rnt Triple Sync A 5 A 595-TPS65261RHBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
444
Expected 30-07-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹356.88 ₹356.88
₹269.29 ₹2,692.90
₹246.93 ₹6,173.25
₹208.72 ₹20,872.00
Full Reel (Order in multiples of 250)
₹207.79 ₹51,947.50
₹185.43 ₹1,85,430.00
₹182.63 ₹4,56,575.00
₹180.77 ₹9,03,850.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹302.84
Min:
1

Similar Product

Texas Instruments TPS65261RHBR
Texas Instruments
Power Management Specialised - PMIC 4.5-18V Input Vout C rnt Triple Sync A 5 A 595-TPS65261RHBT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS65261
Voltage Regulator, Multiple Outputs
SMD/SMT
VQFN-EP-32
2 A, 3 A
18 V
4.5 V
6.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage Range: 4.5 V to 18 V
Moisture Sensitive: Yes
Operating Supply Current: 600 uA
Operating Supply Voltage: 4.5 V to 18 V
Output Voltage Range: 6 V to 6.6 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 72.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.