TPS65262RHBRG4

Texas Instruments
595-TPS65262RHBRG4
TPS65262RHBRG4

Mfr.:

Description:
Switching Voltage Regulators 18V Input 3A/1A/1A T riple Synchronous S

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹214.31 ₹6,42,930.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-32
TPS65262
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS65262 Triple Synchronous Buck Converters

Texas Instruments TPS65262 Triple Synchronous Buck Converters are monolithic triple synchronous step-down (buck) converters with 3A/1A/1A output current. A wide 4.5V to 18V input supply voltage range encompasses the most intermediate bus voltage operating off 5V, 9V, 12V, or 15V power bus. The converters, with constant frequency peak current mode, are designed to simplify its application while giving designers options to optimize the system according to targeted applications. The device operates at a 600kHz fixed switching frequency. The loop compensations for buck2 and buck3 have been integrated for fewer external components. The 180° out-of-phase operation between buck1 and buck2, 3 (buck2 and buck3 run-in phase) minimizes the input filter requirements.