TPS65266RHBR

Texas Instruments
595-TPS65266RHBR
TPS65266RHBR

Mfr.:

Description:
Switching Voltage Regulators 2.7Vto6.5V InputV 3A 2A/2A Output Cur Sy A 595-TPS65266RHBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,144

Stock:
5,144 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹387.63 ₹387.63
₹293.52 ₹2,935.20
₹270.22 ₹6,755.50
₹244.13 ₹24,413.00
₹232.02 ₹58,005.00
₹231.09 ₹1,15,545.00
₹217.11 ₹2,17,110.00
Full Reel (Order in multiples of 3000)
₹209.66 ₹6,28,980.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹456.58
Min:
1

Similar Product

Texas Instruments TPS65266RHBT
Texas Instruments
Switching Voltage Regulators 2.7V to 6.5V Input V olt 3A/2A/2A Output A 595-TPS65266RHBR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-32
Buck
Adjustable
3 A
3 Output
2.7 V
6.5 V
6 uA
250 kHz to 2.4 MHz
- 40 C
+ 85 C
TPS65266
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 5 V
Moisture Sensitive: Yes
Operating Supply Current: 340 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 72.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS65266-1 Triple Buck Converter

Texas Instruments TPS65266-1 Triple Buck Converter incorporates 3 channels of a high-efficiency synchronous buck converter. This converter is for applications operating off the adaptor or battery with input voltage lower than 6V. The buck DC-DC converter integrates power MOSFETs for optimized power efficiency and reduces external component counts. The peak current mode control simplifies the compensation and fast transient response. High clock frequency allows smaller and low-value inductors and capacitors. External compensation supports optimized loop compensation and fast transient response. In light load condition, the buck converter operates in PSM mode for a reduction in the input power supplied to the system. Cycle-by-cycle overcurrent limiting with hiccup mode limits MOSFET power dissipation in short circuit or overloading fault conditions.