TPS65270RGET

Texas Instruments
595-TPS65270RGET
TPS65270RGET

Mfr.:

Description:
Power Management Specialised - PMIC 2 Buck Cnvrtr w/ 4.5 -16Vin Vltg A 595-T A 595-TPS65270RGER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 322

Stock:
322 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹317.74 ₹317.74
₹239.47 ₹2,394.70
₹219.90 ₹5,497.50
₹197.54 ₹19,754.00
Full Reel (Order in multiples of 250)
₹186.36 ₹46,590.00
₹177.04 ₹88,520.00
₹171.45 ₹1,71,450.00
₹169.59 ₹4,23,975.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹277.68
Min:
1

Similar Product

Texas Instruments TPS65270RGER
Texas Instruments
Power Management Specialised - PMIC 2 Buck Cnvrtr w/ 4.5 -16Vin Vltg A 595-T A 595-TPS65270RGET

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS65270
Voltage Regulator, Multiple Outputs
SMD/SMT
VQFN-24
2 A, 3 A
18 V
4.5 V
15 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage Range: 4.5 V to 18 V
Moisture Sensitive: Yes
Operating Supply Current: 1 mA
Operating Supply Voltage: 4.5 V to 18 V
Output Voltage Range: 15 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 54.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.