TPS65279RHHR

Texas Instruments
595-TPS65279RHHR
TPS65279RHHR

Mfr.:

Description:
Switching Voltage Regulators Dual Sync Buck Cnvtr A 595-TPS65279RHHT A 595-TPS65279RHHT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,989

Stock:
4,989 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹482.67 ₹482.67
₹368.06 ₹3,680.60
₹339.18 ₹8,479.50
₹307.49 ₹30,749.00
₹292.59 ₹73,147.50
₹283.27 ₹1,41,635.00
₹279.54 ₹2,79,540.00
Full Reel (Order in multiples of 2500)
₹262.77 ₹6,56,925.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹565.60
Min:
1

Similar Product

Texas Instruments TPS65279RHHT
Texas Instruments
Switching Voltage Regulators Dual Sync Buck Cnvtr A 595-TPS65279RHHR A 595-TPS65279RHHR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-36
Buck
Adjustable
5 A
2 Output
4.5 V
18 V
1.2 mA
200 kHz to 1.6 MHz
- 40 C
+ 125 C
TPS65279
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 10 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 100.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.