TPS65287EVM

595-TPS65287EVM
TPS65287EVM

Mfr.:

Description:
Power Management IC Development Tools TPS65287 EVAL MOD

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
Power Management Specialized
4.5 V to 18 V
1.2 V to 3.3 V
TPS65287
TPS65287
Brand: Texas Instruments
Description/Function: Designed to provide access to the features of the TPS65287
For Use With: TPS65287
Output Current: 2 A, 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
USHTS:
9030820000
TARIC:
9030820000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.