TPS65290BMEVM

595-TPS65290BMEVM
TPS65290BMEVM

Mfr.:

Description:
Power Management IC Development Tools TPS65290BM EVAL MOD

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
TPS65290
Evaluation Modules
Power Management Specialized
- 40 C
+ 85 C
Brand: Texas Instruments
Description/Function: Helps designers evaluate the performance of the TPS65290
For Use With: TPS65290
Input Voltage: 2.2 V to 5 V
Interface Type: I2C, SPI
Output Current: 500 mA
Output Voltage: 2.2 V, 4.1 V
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tool Is For Evaluation Of: TPS65290
Unit Weight: 6.394 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
9030820000
TARIC:
9030820000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.