TPS65290LMEVM

595-TPS65290LMEVM
TPS65290LMEVM

Mfr.:

Description:
Power Management IC Development Tools TPS65290LM EVAL MOD

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Modules
Power Management Specialized
2.2 V to 5 V
2.2 V, 4.1 V
TPS65290
TPS65290
Brand: Texas Instruments
Description/Function: Helps designers evaluate the performance of the TPS65290
For Use With: TPS65290
Interface Type: I2C, SPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Current: 500 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.