TPS65320DQPWPRQ1

Texas Instruments
595-TPS65320DQPWPRQ1
TPS65320DQPWPRQ1

Mfr.:

Description:
Power Management Specialised - PMIC Automotive 3.6V to 3 6V 3.2A buck conver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,019

Stock:
2,019 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹207.53 ₹207.53
₹154.52 ₹1,545.20
₹141.05 ₹3,526.25
₹125.78 ₹12,578.00
₹118.59 ₹29,647.50
₹115.00 ₹57,500.00
₹111.40 ₹1,11,400.00
Full Reel (Order in multiples of 2000)
₹106.91 ₹2,13,820.00
₹104.21 ₹4,16,840.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS65320D
Voltage Regulator and LDO Regulator
SMD/SMT
HTSSOP-14
3.2 A
36 V
3.6 V
20 V
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Application: Generic
Brand: Texas Instruments
Input Voltage Range: 3.6 V to 36 V
Moisture Sensitive: Yes
Operating Supply Voltage: 3.6 V to 36 V
Output Voltage Range: 1.1 V to 20 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 86.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

TPS65320D-Q1 Automotive LDO Regulators

Texas Instruments TPS65320D-Q1 Automotive LDO Regulators combine a high-VIN DC-DC step-down converter and a high-VIN 280mA low-dropout (LDO) regulator, providing a flexible design to fit system needs. The buck regulator offers an adjustable switch-mode frequency from 100kHz to 2.5MHz, while the low-dropout (LDO) regulator provides a high-VIN 280mA current capability with a typical 35µA quiescent current in a No-Load Condition. The buck regulator has an integrated 250mΩ high-side MOSFET and an input range of 3.6V to 36V. The LDO regulator features a low-input supply current of 45µA typical in no-load, and additionally provides an integrated MOSFET with an active-low, push-pull reset output pin. The low-ripple pulse-skip mode reduces the no-load input-supply current to a maximum of 140µA. Built-in protection features include soft start, current limit, thermal sensing, and shut down due to excessive power dissipation. The TPS65320D-Q1 devices are AEC-Q100 qualified for automotive applications.