TPS65581PWP

Texas Instruments
595-TPS65581PWP
TPS65581PWP

Mfr.:

Description:
Switching Voltage Regulators 4.5-18V Inpt Triple Sync SD Cnvtr A 595- A 595-TPS65581PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44

Stock:
44 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹457.51 ₹457.51
₹348.49 ₹3,484.90
₹321.47 ₹8,036.75
₹290.72 ₹20,350.40
₹271.15 ₹75,922.00
₹269.29 ₹1,50,802.40
₹267.43 ₹2,80,801.50
₹265.56 ₹6,69,211.20

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹405.33
Min:
1

Similar Product

Texas Instruments TPS65581PWPR
Texas Instruments
Switching Voltage Regulators 4.5-18V Inpt Triple Sync SD Cnvtr A 595- A 595-TPS65581PWP

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-20
Buck
760 mV to 7 V
2.5 A
3 Output
4.5 V
18 V
1.8 uA
700 kHz
- 40 C
+ 125 C
TPS65581
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 70
Subcategory: PMIC - Power Management ICs
Tradename: SWIFT
Unit Weight: 75.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.