TPS659119EAIPFPRQ1

Texas Instruments
595-S659119EAIPFPRQ1
TPS659119EAIPFPRQ1

Mfr.:

Description:
Power Management Specialised - PMIC AC Pwr Mgmt Unit w/ DCDC Cntlr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹584.24 ₹5,84,240.00
2,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS659119
Automotive
SMD/SMT
HTQFP-80
- 40 C
+ 85 C
AEC-Q100
Reel
Application: DM81xx, AM387x, AM389x, DRA6x, Tegra T30
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 1 V to 3.3 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 378.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.