TPS659162RGZT

Texas Instruments
595-TPS659162RGZT
TPS659162RGZT

Mfr.:

Description:
Power Management Specialised - PMIC Power Management Uni t (PMU) for Process A 595-TPS659162RGZR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 70

Stock:
70 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,172.20 ₹1,172.20
₹996.09 ₹9,960.90
₹878.69 ₹87,869.00
Full Reel (Order in multiples of 250)
₹837.69 ₹2,09,422.50
₹788.30 ₹3,94,150.00
₹777.12 ₹7,77,120.00
2,500 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS65916
PMU
SMD/SMT
VQFN-48
7 A
3.3 V
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Application: AM571x, AM570x
Brand: Texas Instruments
Input Voltage Range: 3.135 V to 5.25 V
Moisture Sensitive: Yes
Operating Supply Voltage: 3.8 V
Output Voltage Range: 700 mV to 3.3 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 118 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS65916 Power Management IC (PMIC)

Texas Instruments TPS65916 Power Management IC (PMIC) integrates five configurable step-down converters. These converters have up to 3.5A of output current to power the processor core, memory, I/O, and pre-regulation of LDOs. The step-down converters are synchronized to an internal 2.2MHz clock to improve the EMC performance of the device. The GPIO_3 pin allows the step-down converters to synchronize to an external clock. This synchronization enables multiple devices to synchronize to the same clock, which improves system-level EMC performance. The Texas Instruments TPS65916 contains five LDOs to power low-current or low-noise domains. The power sequence controller uses one-time programmable (OTP) memory to control the power sequences. This controller also controls default configurations such as output voltage and GPIO configurations. The OTP is factory-programmed to allow start-up without any software required. Most static settings can be changed from the default through SPI or I2C to configure the device to meet various system needs.