TPS65941111RWERQ1

Texas Instruments
595-PS65941111RWERQ1
TPS65941111RWERQ1

Mfr.:

Description:
Power Management Specialised - PMIC Automotive 2.8-V to 5.5-V PMIC with five

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,062

Stock:
2,062 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,078.09 ₹1,078.09
₹844.21 ₹8,442.10
₹785.51 ₹19,637.75
₹721.21 ₹72,121.00
₹714.69 ₹1,78,672.50
₹672.76 ₹3,36,380.00
₹657.85 ₹6,57,850.00
Full Reel (Order in multiples of 2000)
₹639.21 ₹12,78,420.00
4,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS6594
Multi-Channel PMIC
SMD/SMT
VQFNP-56
300 mA, 500 mA, 2 A, 3.5 A, 4 A
5.5 V
2.8 V
3.34 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Texas Instruments
Development Kit: TPS6594EVM, TPS659411EVM, TPS659413EVM
Input Voltage Range: 2.8 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Voltage: 2.8 V to 5.5 V
Output Voltage Range: 300 mV to 3.34 V
Product: Buck, LDO Power Management ICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.