TPS65950A3ZXN

Texas Instruments
595-TPS65950A3ZXN
TPS65950A3ZXN

Mfr.:

Description:
Power Management Specialised - PMIC Integrated Pwr Mgmt IC A 595-TPS65950A3Z A 595-TPS65950A3ZXNR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 228

Stock:
228 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,044.55 ₹1,044.55
₹869.37 ₹8,693.70
₹868.44 ₹2,25,794.40
2,600 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,252.34
Min:
1

Similar Product

Texas Instruments TPS65950A3ZXNR
Texas Instruments
Power Management Specialised - PMIC Integrated Pwr Mgmt IC A 595-TPS65950A3Z A 595-TPS65950A3ZXN

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS65950
Special Purpose
SMD/SMT
nFBGA-209
1.2 A
4.5 V
2.7 V
3.244 V
- 40 C
+ 85 C
Tray
Application: OMAP35xx
Brand: Texas Instruments
Input Voltage Range: 2.7 V to 4.5 V
Moisture Sensitive: Yes
Operating Supply Voltage: 2.7 V to 4.5 V
Output Voltage Range: 600 mV to 3.244 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 260
Subcategory: PMIC - Power Management ICs
Unit Weight: 638.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.