TPS65981EVM

595-TPS65981EVM
TPS65981EVM

Mfr.:

Description:
Interface Development Tools TPS65981EVM

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
Evaluation Modules
USB Type-C
TPS65981
Brand: Texas Instruments
Interface Type: I2C/SPI
Operating Supply Voltage: 5 V to 20 V
Product Type: Interface Development Tools
Series: TPS65981
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 300.010 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.