TPS65983BAZBHR

Texas Instruments
595-TPS65983BAZBHR
TPS65983BAZBHR

Mfr.:

Description:
USB Interface IC Universal USB Type-C and Power Delivery

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,690

Stock:
2,690 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,124.68 ₹1,124.68
₹882.41 ₹8,824.10
₹821.85 ₹20,546.25
₹754.76 ₹75,476.00
₹749.17 ₹1,87,292.50
₹724.01 ₹3,62,005.00
₹715.62 ₹7,15,620.00
Full Reel (Order in multiples of 2500)
₹666.24 ₹16,65,600.00
5,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TPS65983B
USB Controllers
Power Delivery
SMD/SMT
NFBGA-96
USB-C PD
High Speed (HS)
480 Mb/s
2.85 V
3.45 V
1.5 A, 3 A
- 10 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Port Type: DFP
Product Type: USB Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Tradename: USB Type-C
Unit Weight: 62.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.