TPS65987EVM

595-TPS65987EVM
TPS65987EVM

Mfr.:

Description:
Power Management IC Development Tools TPS65987EVM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹22,488.99 ₹22,488.99

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
Power Management Specialized
20 V
TPS65987
TPS65987
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 173.030 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS65987 Evaluation Module

Texas Instruments TPS65987EVM Evaluation Module (EVM) is designed to evaluate the operation and performance of the TPS65987 USB Type-C™ and Power Delivery (PD) controller. This EVM features integrated power paths of TPS65987D with TPD6S300A protection and a variable DC/DC architecture to optimize the board layout and minimize the BOM cost. The TPS65987 evaluation module, in combination with 10G-EXPANSION-EVM, can emulate display port alternate mode and USB data verification. The Texas Instruments TPS65987EVM has an FTDI chip for flashing a new project through SPI or I2C for debugging and development.