TPS70158PWPG4

Texas Instruments
595-TPS70158PWPG4
TPS70158PWPG4

Mfr.:

Description:
LDO Voltage Regulators Dual-Output LDO Volt age Regulator ALT 5 ALT 595-TPS70158PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 210   Multiples: 70
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹463.10 ₹97,251.00
₹449.13 ₹1,25,756.40
₹440.74 ₹2,46,814.40
₹433.29 ₹4,54,954.50

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹804.14
Min:
1

Similar Product

Texas Instruments TPS70158PWP
Texas Instruments
LDO Voltage Regulators Dual 3.3/1.2V 500mA A 595-TPS70158PWPR A A 595-TPS70158PWPR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-20
2.5 V, 3.3 V
250 mA, 500 mA
2 Output
Positive
230 uA
2.7 V
6 V
Fixed
- 40 C
+ 125 C
170 mV
TPS701
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 275 mV at 500 mA
Ib - Input Bias Current: 190 uA
Line Regulation: 0.01 %
Load Regulation: 1 mV
Moisture Sensitive: Yes
Operating Supply Current: 190 uA
Pd - Power Dissipation: 4.115 W
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 70
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 81.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.