TPS70912DRVT

Texas Instruments
595-TPS70912DRVT
TPS70912DRVT

Mfr.:

Description:
LDO Voltage Regulators 150mA 30V Ultra-Low IQ Wide Inpt LDO Reg A 595-TPS70912DRVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 432

Stock:
432 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹126.72 ₹126.72
₹92.25 ₹922.50
₹83.68 ₹2,092.00
₹74.08 ₹7,408.00
Full Reel (Order in multiples of 250)
₹69.42 ₹17,355.00
₹65.32 ₹32,660.00
₹62.90 ₹62,900.00
₹61.59 ₹1,53,975.00
₹60.75 ₹3,03,750.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
1.2 V
150 mA
1 Output
Positive
1 uA
2.7 V
30 V
80 dB
Fixed
- 40 C
+ 125 C
300 mV
TPS709
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Line Regulation: 3 mV
Load Regulation: 20 mV
Operating Supply Current: 1 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Linear Regulator
Voltage Regulation Accuracy: 2 %
Unit Weight: 9.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Images

PCN

Product Catalogs

SPICE Models

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

TPS709/TPS709-Q1 Wide Input Low-Dropout Regulators

Texas Instruments TPS709/TPS709-Q1 Wide Input Low-Dropout Regulators are ultra-low, quiescent current devices designed for power-sensitive applications. A precision band-gap and error amplifier provides 2% accuracy over temperature. Quiescent current of only 1µA makes these devices ideal solutions for battery-powered, always-on systems that require very little idle-state power dissipation. These devices have thermal-shutdown, current-limit, and reverse-current protections for added safety. These regulators can be put into shutdown mode by pulling the EN pin low. The shutdown current in this mode goes down to 150nA, typical. The TPS709-Q1 devices are AEC-Q100 qualified for automotive applications.