TPS71256DRCT

Texas Instruments
595-TPS71256DRCT
TPS71256DRCT

Mfr.:

Description:
LDO Voltage Regulators Dual 250 mA Output U ltraLow Noise

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹255.31 ₹255.31
₹191.02 ₹1,910.20
₹174.25 ₹4,356.25
₹167.72 ₹16,772.00
Full Reel (Order in multiples of 250)
₹147.22 ₹36,805.00
₹139.77 ₹69,885.00
₹135.11 ₹1,35,110.00
₹133.25 ₹3,33,125.00
₹130.45 ₹6,52,250.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
VSON-10
2.8 V, 2.8 V
250 mA
2 Output
Positive
285 uA
2.7 V
5.5 V
Fixed
- 40 C
+ 125 C
125 mV
TPS712
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 230 mV at 250 mA
Ib - Input Bias Current: 190 uA
Line Regulation: 0.05 %/V
Load Regulation: 0.8 %/mA
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.92 W
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 26.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.