TPS71401DCKT

Texas Instruments
595-TPS71401DCKT
TPS71401DCKT

Mfr.:

Description:
LDO Voltage Regulators 10V Sgl Out LDO 80mA Adj Low Quies Crnt A 595-TPS71401DCKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,120

Stock:
1,120 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹102.50 ₹102.50
₹73.61 ₹736.10
₹66.53 ₹1,663.25
₹58.70 ₹5,870.00
Full Reel (Order in multiples of 250)
₹54.88 ₹13,720.00
₹51.44 ₹25,720.00
₹49.48 ₹49,480.00
₹47.89 ₹1,19,725.00
₹47.80 ₹2,39,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹78.27
Min:
1

Similar Product

Texas Instruments TPS71401DCKR
Texas Instruments
LDO Voltage Regulators 10V Sgl Out LDO 80mA Adj Low Quies Crnt A 595-TPS71401DCKT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SC70-5
80 mA
1 Output
Positive
3.2 uA
2.5 V
10 V
Adjustable
- 40 C
+ 125 C
415 mV
TPS714
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 1.3 V
Ib - Input Bias Current: 3.2 uA
Line Regulation: 5 mV
Load Regulation: 30 mV
Output Voltage Range: 1.2 V to 8.8 V
Pd - Power Dissipation: 320 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulators
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.