TPS71433DCKR

Texas Instruments
595-TPS71433DCKR
TPS71433DCKR

Mfr.:

Description:
LDO Voltage Regulators 10V Sgl Out LDO 80mA Fixed Low Quies Crn A 595-TPS71433DCKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,378

Stock:
2,378 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹76.41 ₹76.41
₹54.42 ₹544.20
₹49.01 ₹1,225.25
₹42.96 ₹4,296.00
₹40.16 ₹10,040.00
₹38.39 ₹19,195.00
₹36.99 ₹36,990.00
Full Reel (Order in multiples of 3000)
₹35.13 ₹1,05,390.00
₹34.29 ₹2,05,740.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹90.38
Min:
1

Similar Product

Texas Instruments TPS71433DCKT
Texas Instruments
LDO Voltage Regulators 10V Sgl Out LDO 80mA Fixed Low Quies Crn
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SC70-5
3.3 V
80 mA
1 Output
Positive
3.2 uA
2.5 V
10 V
Fixed
- 40 C
+ 125 C
415 mV
TPS714
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 1.3 V
Ib - Input Bias Current: 3.2 uA
Line Regulation: 5 mV
Load Regulation: 30 mV
Pd - Power Dissipation: 320 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulators
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.