TPS71501QDCKRM3Q1

Texas Instruments
595-TPS71501QDCKR3Q1
TPS71501QDCKRM3Q1

Mfr.:

Description:
LDO Voltage Regulators Automotive 50mA 24V ultra-low-IQ low-dr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,469

Stock:
2,469 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹78.27 ₹78.27
₹56.00 ₹560.00
₹50.41 ₹1,260.25
₹44.26 ₹4,426.00
₹41.37 ₹10,342.50
₹39.60 ₹19,800.00
₹38.11 ₹38,110.00
₹35.13 ₹1,05,390.00
₹34.29 ₹2,05,740.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SC70-5
1.2 V to 15 V
50 mA
1 Output
Positive
3.2 uA
2.5 V
24 V
60 dB
Adjustable
- 40 C
+ 125 C
415 mV
TPS715
Brand: Texas Instruments
Dropout Voltage - Max: 525 mV at 50 mA, 750 mV at 50 mA
Line Regulation: 20 mV
Load Regulation: 22 mV
Product: Low-Dropout Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low-Quiescent LDO
Voltage Regulation Accuracy: 4 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS715 LDO Voltage Regulators

Texas Instruments TPS715 LDO Voltage Regulators are low-quiescent current devices that feature the benefits of a wide input voltage range and low power operation in miniaturized packaging. The TPS715 is designed for battery-powered applications and as a power-management attachment to low-power microcontrollers.