TPS71519DCKR

Texas Instruments
595-TPS71519DCKR
TPS71519DCKR

Mfr.:

Description:
LDO Voltage Regulators 50-mA 1.9-V High Inp ut Voltage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,432

Stock:
2,432 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹86.66 ₹86.66
₹62.15 ₹621.50
₹56.00 ₹1,400.00
₹49.20 ₹4,920.00
₹45.94 ₹11,485.00
₹43.98 ₹21,990.00
₹42.49 ₹42,490.00
Full Reel (Order in multiples of 3000)
₹40.53 ₹1,21,590.00
₹39.60 ₹2,37,600.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SC70-5
1.9 V
50 mA
1 Output
Positive
3.2 uA
2.5 V
24 V
Fixed
- 40 C
+ 125 C
415 mV
TPS715
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 750 mV at 50 mA
Ib - Input Bias Current: 3.2 uA
Line Regulation: 20 mV
Load Regulation: 22 mV
Operating Supply Current: 3 uA
Pd - Power Dissipation: 320 mW
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 4 %
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS715 LDO Voltage Regulators

Texas Instruments TPS715 LDO Voltage Regulators are low-quiescent current devices that feature the benefits of a wide input voltage range and low power operation in miniaturized packaging. The TPS715 is designed for battery-powered applications and as a power-management attachment to low-power microcontrollers.