TPS715A33DRVR

Texas Instruments
595-TPS715A33DRVR
TPS715A33DRVR

Mfr.:

Description:
LDO Voltage Regulators Sngl Output LDO 80mA Fixed(3.3V) A 595-T A 595-TPS715A33DRVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,195

Stock:
3,195 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹128.59 ₹128.59
₹94.11 ₹941.10
₹84.98 ₹2,124.50
₹75.29 ₹7,529.00
₹70.63 ₹17,657.50
₹67.93 ₹33,965.00
₹65.97 ₹65,970.00
Full Reel (Order in multiples of 3000)
₹64.01 ₹1,92,030.00
₹61.31 ₹3,67,860.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹156.54
Min:
1

Similar Product

Texas Instruments TPS715A33DRVT
Texas Instruments
LDO Voltage Regulators Sngl Output LDO 80mA Fixed(3.3V)
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
3.3 V
80 mA
1 Output
Positive
3.2 uA
2.5 V
24 V
Fixed
- 40 C
+ 125 C
670 mV
TPS715A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Ib - Input Bias Current: 3.2 uA
Line Regulation: 20 mV
Load Regulation: 35 mV
Moisture Sensitive: Yes
Operating Supply Current: 3 uA
Pd - Power Dissipation: 1.54 W
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: LDO Voltage Regulators
Voltage Regulation Accuracy: 4 %
Unit Weight: 9.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.