TPS71701DCKT

Texas Instruments
595-TPS71701DCKT
TPS71701DCKT

Mfr.:

Description:
LDO Voltage Regulators Lo Noise Hi-BW PSRR LDO 150mA Linear Reg A 595-TPS71701DCKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 499

Stock:
499
Can Dispatch Immediately
On Order:
1,000
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹126.72 ₹126.72
₹92.25 ₹922.50
₹83.68 ₹2,092.00
₹74.08 ₹7,408.00
Full Reel (Order in multiples of 250)
₹69.42 ₹17,355.00
₹65.32 ₹32,660.00
₹62.90 ₹62,900.00
₹62.06 ₹1,55,150.00
₹60.75 ₹3,03,750.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹110.88
Min:
1

Similar Product

Texas Instruments TPS71701DCKR
Texas Instruments
LDO Voltage Regulators Lo Noise Hi-BW PSRR LDO 150mA Linear Reg A 595-TPS71701DCKT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SC70-5
900 mV to 6.2 V
150 mA
1 Output
Positive
2.5 V
6.5 V
Adjustable
- 40 C
+ 125 C
170 mV
TPS717
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 300 mV at 150 mA
Ib - Input Bias Current: 50 uA
Line Regulation: 125 uV / V
Load Regulation: 120 uV/mA
Operating Supply Current: 45 uA
Pd - Power Dissipation: 320 mW
Product Type: LDO Voltage Regulators
Reference Voltage: 800 mV
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 3 %
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

TPS717/TPS717-Q1 150mA Low Noise Linear Regulators

Texas Instruments TPS717/TPS717-Q1 150mA, Low Quiescent Current, Low Noise LDO Linear Regulators provide very high power-supply rejection (PSRR) with a low ground current of 45µA. The TPS717 provides stability with a 1µF ceramic output capacitor. Meanwhile, a precision voltage reference and the feedback loop achieves a worst-case accuracy of 3% over all load, line, process, and temperature variations. Fast start-up, very low noise, excellent transient response, and excellent PSRR performance is achieved using an advanced BiCMOS process and a PMOS pass device. The TPS717-Q1 Linear Regulators are AEC-Q100 qualified for automotive applications. The devices offer an ideal solution for small form factor portable equipment (such as wireless handsets and PDAs) with a small SOT (SC70-5) package, a 2mm × 2mm WSON-6 package with a thermal pad, and a 1.5mm × 1.5mm WSON-6 package available.